Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0260-007FCopy
Newark Part No.
Re-Reel84AH1825
Cut Tape84AH1825
Product RangeMicroLED 599
Your Part Number
10,475 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.033 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.217 | $0.033 |
| 10+ | $0.147 | $0.033 |
| 25+ | $0.133 | $0.033 |
| 50+ | $0.119 | $0.033 |
| 100+ | $0.105 | $0.033 |
| 250+ | $0.095 | $0.033 |
| 500+ | $0.085 | $0.033 |
| 1000+ | $0.079 | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0260-007FCopy
Newark Part No.
Re-Reel84AH1825
Cut Tape84AH1825
Product RangeMicroLED 599
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity54mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 599-0260-007F
1 Product Found
Technical Specifications
LED Color
Yellow Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.1V
Luminous Intensity
54mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
569nm
Viewing Angle
140°
Product Range
MicroLED 599
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
