Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-0091-007F LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.2 V, 470 nm](https://www.newark.com/productimages/standard/en_US/72AC9585-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-0091-007FCopy
Newark Part No.72AC9591
Product RangeMicroLED 599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.138 |
Price for:Each
Minimum: 4000
Multiple: 4000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0091-007FCopy
Newark Part No.72AC9591
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity105mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.2V
Luminous Intensity
105mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
MicroLED 599 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
