Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.229 |
| 25+ | $0.199 |
| 50+ | $0.179 |
| 100+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988B60107FCopy
Newark Part No.07AH7399
Product Range598
LED ColorYellow Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
PLCC-2
Forward Voltage
1.8V
Luminous Intensity
80mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
598
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

