Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 5988A90107F LED, Blue, SMD, 0402 [1005 Metric], 5 mA, 2.5 V, 470 nm](https://www.newark.com/productimages/standard/en_US/84AH1752-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No5988A90107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1758
Product RangeMicroLED 598 Series
Your Part Number
10,774 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.264 |
| 100+ | $0.152 |
| 500+ | $0.113 |
| 1000+ | $0.089 |
| 2500+ | $0.077 |
| 10000+ | $0.074 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988A90107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1758
Product RangeMicroLED 598 Series
LED ColorBlue
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2.5V
Wavelength Typ470nm
Luminous Intensity72mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.5V
Luminous Intensity
72mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for 5988A90107F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
