Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 5988A60107F LED, Yellow Green, SMD, 0402 [1005 Metric], 5 mA, 1.8 V, 572 nm](https://www.newark.com/productimages/standard/en_US/84AH1752-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No5988A60107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1754
Product RangeMicroLED 598 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.253 |
| 100+ | $0.146 |
| 500+ | $0.109 |
| 1000+ | $0.086 |
| 2500+ | $0.074 |
| 10000+ | $0.071 |
| 25000+ | $0.060 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988A60107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1754
Product RangeMicroLED 598 Series
LED ColorYellow Green
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage1.8V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
1.8V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
572nm
Viewing Angle
140°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
