Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 5988840307FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22M3159 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.110 |
| 6000+ | $1.050 |
| 9000+ | $0.993 |
| 15000+ | $0.895 |
| 30000+ | $0.859 |
| 75000+ | $0.829 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 5988840307FCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22M3159 |
| LED Color | Yellow. Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 160° |
| Lens Shape | Round |
| Forward Current / Color | Y 20mA, G 20mA, B 20mA |
| Luminous Intensity / Color | Y 110mcd, G 220mcd, B 90mcd |
| Forward Voltage / Color | Y 2.2V, G 3.2V, B 3.2V |
| Wavelength / Colour | Y 595nm, G 530nm, B 475nm |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| LED Color | Yellow. Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Round |
| Luminous Intensity / Color | Y 110mcd, G 220mcd, B 90mcd |
| Wavelength / Colour | Y 595nm, G 530nm, B 475nm |
| MSL | - |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 160° |
| Forward Current / Color | Y 20mA, G 20mA, B 20mA |
| Forward Voltage / Color | Y 2.2V, G 3.2V, B 3.2V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
