Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988640207FCopy
Newark Part No.
Full Reel22M3132
Cut Tape75R0620
Product Range598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.168 | $1,512.00 |
| Total Price | $1,512.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 10000+ | $0.145 |
| 20000+ | $0.136 |
| 40000+ | $0.132 |
| 60000+ | $0.127 |
| 100000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988640207FCopy
Newark Part No.
Full Reel22M3132
Cut Tape75R0620
Product Range598 Series
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 110mcd, G 40mcd
Forward Voltage / ColorY 2V, G 2V
Wavelength / ColourY 592nm, G 570nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Color
Y 110mcd, G 40mcd
Wavelength / Colour
Y 592nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2V, G 2V
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for 5988640207F
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
