Print Page
16,983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.249 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.249 |
| 10+ | $0.172 |
| 15+ | $0.160 |
| 25+ | $0.148 |
| 50+ | $0.135 |
| 125+ | $0.123 |
| 250+ | $0.112 |
| 500+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 5988240107FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel59M5870RL Cut Tape59M5870 |
| Product Range | SMD 598 |
| LED Color | Yellow |
| LED Mounting | SMD |
| LED Case Size | 1206 (3216 Metric) |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 595nm |
| Luminous Intensity | 130mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | SMD 598 |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Yellow |
|---|---|
| LED Case Size | 1206 (3216 Metric) |
| Forward Voltage | 2V |
| Luminous Intensity | 130mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 595nm |
| Viewing Angle | 140° |
| Product Range | SMD 598 |
| MSL | MSL 3 - 168 hours |
Alternatives for 5988240107F
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

