Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988230107F
Newark Part No.22M3052
Product Range598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.107 |
| 20000+ | $0.101 |
| 40000+ | $0.098 |
| 60000+ | $0.094 |
| 100000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 4000
$1,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988230107F
Newark Part No.22M3052
Product Range598 Series
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size2mm x 1.6mm
Bulb Size2mm x 1.6mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity110mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Case Size
2mm x 1.6mm
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
140°
Product Range
598 Series
MSL
-
LED Mounting
SMD
Bulb Size
2mm x 1.6mm
Forward Voltage
2V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5988230107F
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
