Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8J10-103FCopy
Newark Part No.26AM2047
Product Range598 Series
Your Part Number
1,005 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.631 |
| 10+ | $0.434 |
| 25+ | $0.405 |
| 50+ | $0.377 |
| 100+ | $0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8J10-103FCopy
Newark Part No.26AM2047
Product Range598 Series
LED ColorRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.3V
Wavelength Typ629nm
Luminous Intensity13cd
Viewing Angle30°
Lens ShapeDome
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
PLCC-4
Forward Voltage
2.3V
Luminous Intensity
13cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
629nm
Viewing Angle
30°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
