Print Page
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.200 |
| 100+ | $2.000 |
| 500+ | $1.810 |
| 1000+ | $1.600 |
| 2500+ | $1.390 |
| 10000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8610-307FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel84AH1742RL Cut Tape84AH1742 |
| Product Range | 598 |
| LED Color | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Luminous Intensity / Color | R 60mcd, G 120mcd, B 90mcd |
| Forward Voltage / Color | R 2V, G 3.2V, B 3.2V |
| Wavelength / Colour | R 645nm, G 530nm, B 475nm |
| Product Range | 598 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Rectangular |
| Luminous Intensity / Color | R 60mcd, G 120mcd, B 90mcd |
| Wavelength / Colour | R 645nm, G 530nm, B 475nm |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 140° |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Forward Voltage / Color | R 2V, G 3.2V, B 3.2V |
| Product Range | 598 |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 598-8610-307F
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

