Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8540-207FCopy
Newark Part No.
Re-Reel84AH1741
Cut Tape84AH1741
Product RangeMicroLED 598
Your Part Number
8,901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.334 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.334 |
| 10+ | $0.296 |
| 25+ | $0.256 |
| 50+ | $0.230 |
| 100+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8540-207FCopy
Newark Part No.
Re-Reel84AH1741
Cut Tape84AH1741
Product RangeMicroLED 598
LED ColorYellow, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorY 20mA, YG 20mA
Luminous Intensity / ColorY 150mcd, YG 40mcd
Forward Voltage / ColorY 2.4V, YG 2.4V
Wavelength / ColourY 590nm, YG 567nm
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
Y 150mcd, YG 40mcd
Wavelength / Colour
Y 590nm, YG 567nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
Y 20mA, YG 20mA
Forward Voltage / Color
Y 2.4V, YG 2.4V
Product Range
MicroLED 598
MSL
MSL 3 - 168 hours
Alternatives for 598-8540-207F
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
