Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8530-207FCopy
Newark Part No.26AM2048
Product Range598 Series
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.308 |
| 25+ | $0.279 |
| 50+ | $0.249 |
| 100+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8530-207FCopy
Newark Part No.26AM2048
Product Range598 Series
LED ColorOrange, Yellow Green
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle140°
Lens ShapeDome
Forward Current / ColorO 20mA, YG 20mA
Luminous Intensity / ColorO 200mcd, YG 50mcd
Forward Voltage / ColorO 2.4V, YG 2.4V
Wavelength / ColourO 605nm, YG 567nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange, Yellow Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
O 200mcd, YG 50mcd
Wavelength / Colour
O 605nm, YG 567nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
140°
Forward Current / Color
O 20mA, YG 20mA
Forward Voltage / Color
O 2.4V, YG 2.4V
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 598-8530-207F
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
