Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8391-117FCopy
Newark Part No.
Re-Reel81AC6465
Cut Tape81AC6465
Product RangeMicro LED 598 Series
Your Part Number
37,755 In Stock
Need more?
1755 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
36000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 25+ | $0.385 |
| 50+ | $0.340 |
| 100+ | $0.295 |
| 250+ | $0.275 |
| 500+ | $0.254 |
| 1000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8391-117FCopy
Newark Part No.
Re-Reel81AC6465
Cut Tape81AC6465
Product RangeMicro LED 598 Series
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ473nm
Luminous Intensity90mcd
Viewing Angle160°
Lens ShapeDome
Product RangeMicro LED 598 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
90mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
160°
Product Range
Micro LED 598 Series
MSL
-
Alternatives for 598-8391-117F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
