Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8350-117FCopy
Newark Part No.26AM6765
Product RangeMicroLED 598 Series
Your Part Number
1,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.352 |
| 25+ | $0.251 |
| 50+ | $0.201 |
| 100+ | $0.150 |
| 250+ | $0.142 |
| 500+ | $0.130 |
| 1000+ | $0.121 |
Price for:Each
Minimum: 5
Multiple: 5
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8350-117FCopy
Newark Part No.26AM6765
Product RangeMicroLED 598 Series
LED ColorYellow
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity140mcd
Viewing Angle140°
Lens ShapeDome
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.1V
Luminous Intensity
140mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
