Print Page
Image is for illustrative purposes only. Please refer to product description.

3,329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.597 | $0.021 |
| 10+ | $0.335 | $0.021 |
| 25+ | $0.235 | $0.021 |
| 50+ | $0.186 | $0.021 |
| 100+ | $0.136 | $0.021 |
| 250+ | $0.127 | $0.021 |
| 500+ | $0.119 | $0.021 |
| 1000+ | $0.111 | $0.021 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8210-107FCopy
Newark Part No.87M9450
Technical Datasheet
Forward Current If20mA
Forward Voltage2V
Wavelength Typ640nm
Luminous Intensity80mcd
Viewing Angle140°
SVHCTo Be Advised
Alternatives for 598-8210-107F
2 Products Found
Technical Specifications
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
140°
Forward Voltage
2V
Luminous Intensity
80mcd
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
