Print Page
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.94 |
| 10+ | $0.67 |
| 25+ | $0.62 |
| 50+ | $0.56 |
| 100+ | $0.51 |
| 250+ | $0.47 |
| 500+ | $0.43 |
| 1000+ | $0.41 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.32 |
| 5000+ | $0.31 |
| 10000+ | $0.31 |
| 15000+ | $0.30 |
| 25000+ | $0.30 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-507F
Newark Part No.
Full Reel23X5479
Re-Reel74M7568
Cut Tape74M7568
Product Range597
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Lens ShapeRectangular
Forward Current / ColorR 25mA, G 25mA
Luminous Intensity / ColorR 6.3mcd, G 20mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 650nm, G 570nm
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
2.1mm x 2.3mm
Forward Current / Color
R 25mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
597
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Lens Shape
Rectangular
Luminous Intensity / Color
R 6.3mcd, G 20mcd
Wavelength / Colour
R 650nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597-7701-507F
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate