Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.991 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 10+ | $0.706 |
| 25+ | $0.649 |
| 50+ | $0.591 |
| 100+ | $0.534 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.345 |
| 6000+ | $0.342 |
| 12000+ | $0.322 |
| 18000+ | $0.320 |
| 30000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6601-607FCopy
Newark Part No.
Full Reel28X3271
Re-Reel84AH1672
Cut Tape84AH1672
Product Range597
LED ColorBlue
LED MountingSMD - Reverse Mount
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3V
Wavelength Typ475nm
Luminous Intensity180mcd
Viewing Angle70°
Lens ShapeRound
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
1206 [3216 Metric]
Forward Voltage
3V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
70°
Product Range
597
MSL
MSL 3 - 168 hours
Alternatives for 597-6601-607F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

