Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-6501-607FCopy
Newark Part No.06P3504
Product Range597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.289 |
| 6000+ | $0.279 |
| 12000+ | $0.269 |
| 18000+ | $0.263 |
| 30000+ | $0.261 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$867.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6501-607FCopy
Newark Part No.06P3504
Product Range597 Series
Technical Datasheet
LED ColorYellow Green
LED MountingSMD – Reverse Mount
LED Case Size1206
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ577nm
Luminous Intensity180mcd
Viewing Angle70°
Lens ShapeRound
Product Range597 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1206
Forward Voltage
2.4V
Luminous Intensity
180mcd
Lens Shape
Round
MSL
MSL 3 - 168 hours
LED Mounting
SMD – Reverse Mount
Forward Current If
20mA
Wavelength Typ
577nm
Viewing Angle
70°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597-6501-607F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
