Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-5316-507F
Newark Part No.72AC9556
Product RangeMicroLED 597 Series
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.658 | $0.047 |
| 10+ | $0.415 | $0.047 |
| 25+ | $0.360 | $0.047 |
| 50+ | $0.306 | $0.047 |
| 100+ | $0.251 | $0.047 |
| 250+ | $0.247 | $0.047 |
| 500+ | $0.243 | $0.047 |
| 1000+ | $0.203 | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5316-507F
Newark Part No.72AC9556
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity16mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
16mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
MicroLED 597 Series
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability