Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5311-402FCopy
Newark Part No.30K5013
LED ColorGreen
LED MountingSMD
LED Case Size1.25mm x 1.3mm
Bulb Size1.25mm x 1.3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity6.4mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Green
LED Case Size
1.25mm x 1.3mm
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.3mm
Forward Voltage
2.1V
Luminous Intensity
6.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
