Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-5036-507F LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2 V, 620 nm](https://www.newark.com/productimages/standard/en_US/72AC9553-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-5036-507FCopy
Newark Part No.72AC9554
Product RangeMicroLED 597 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.414 |
| 25+ | $0.359 |
| 50+ | $0.304 |
| 100+ | $0.249 |
| 250+ | $0.233 |
| 500+ | $0.216 |
| 1000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5036-507FCopy
Newark Part No.72AC9554
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
MicroLED 597 Series
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
