Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3607-507FCopy
Newark Part No.07X1734
LED ColorBlue
LED MountingSMD
LED Case Size1005
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ470nm
Luminous Intensity17mcd
Viewing Angle135°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Case Size
1005
Forward Voltage
2.9V
Luminous Intensity
17mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
135°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
