Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3601-207F
Newark Part No.74M7564
Product Range597
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage3.5V
Wavelength Typ428nm
Luminous Intensity16mcd
Viewing Angle120°
Lens ShapeRound
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Blue
LED Case Size
-
Forward Voltage
3.5V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
428nm
Viewing Angle
120°
Product Range
597
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate