Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3507-507FCopy
Newark Part No.07X1732
LED ColorYellow Green
LED MountingSMD
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity35mcd
Viewing Angle135°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
135°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Voltage
2.2V
Luminous Intensity
35mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
