Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3407-507F
Newark Part No.07X1729
Product RangeMicroLED 597 Series
Technical Datasheet
3,870 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 25+ | $0.152 |
| 50+ | $0.152 |
| 100+ | $0.152 |
| 250+ | $0.152 |
| 500+ | $0.152 |
| 1000+ | $0.152 |
| 2500+ | $0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3407-507F
Newark Part No.07X1729
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity130mcd
Viewing Angle135°
Lens ShapeSquare
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.1V
Luminous Intensity
130mcd
Lens Shape
Square
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
135°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597-3407-507F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability