Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.581 |
| 10000+ | $0.568 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3327-507FCopy
Newark Part No.07X1728
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity13mcd
Viewing Angle135°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
1005
Forward Voltage
2.2V
Luminous Intensity
13mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
135°
Product Range
-
MSL
-
Alternatives for 597-3327-507F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
