Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3322-507FCopy
Newark Part No.
Full Reel42X2665
Re-Reel48T2048
Cut Tape48T2048
Product Range597 Series
Your Part Number
35,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.200 | $5,500.00 |
| Total Price | $5,500.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.190 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3322-507FCopy
Newark Part No.
Full Reel42X2665
Re-Reel48T2048
Cut Tape48T2048
Product Range597 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.6mm x 2.3mm
LED Case Size1208
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity140mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Bulb Size
1.6mm x 2.3mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
110°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1208
Forward Voltage
3.2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597-3322-507F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
