Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-3316-507F
Newark Part No.72AC9539
Product RangeMicroLED 597 Series
Your Part Number
12,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
Price for:Each
Minimum: 2000
Multiple: 2000
$412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3316-507F
Newark Part No.72AC9539
Product RangeMicroLED 597 Series
LED ColorGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ560nm
Luminous Intensity34mcd
Viewing Angle-
Lens ShapeDome
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
34mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
MicroLED 597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability