Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3312-507FCopy
Newark Part No.
Full Reel20T0450
Re-Reel26AM2042
Cut Tape26AM2042
Product Range597 Series
Your Part Number
1,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.886 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.620 |
| 25+ | $0.565 |
| 50+ | $0.510 |
| 100+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.326 |
| 10000+ | $0.315 |
| 25000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3312-507FCopy
Newark Part No.
Full Reel20T0450
Re-Reel26AM2042
Cut Tape26AM2042
Product Range597 Series
LED ColorGreen
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If25mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity18mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.1V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
560nm
Viewing Angle
110°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597-3312-507F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
