Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3301-20-7NFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM2041
Product Range597 Series
Your Part Number
4,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.888 |
| 25+ | $0.765 |
| 50+ | $0.647 |
| 100+ | $0.523 |
| 250+ | $0.457 |
| 500+ | $0.412 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3301-20-7NFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM2041
Product Range597 Series
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity98mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
98mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
