Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3211-507F LED, Orange, SMD, 1208 [3210 Metric], 20 mA, 2 V, 612 nm](https://www.newark.com/productimages/standard/en_US/30K4912-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3211-507FCopy
Newark Part No.30K4912
Product RangeMicroLED 597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.238 |
| 6000+ | $0.232 |
| 10000+ | $0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 2500
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3211-507FCopy
Newark Part No.30K4912
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ612nm
Luminous Intensity10mcd
Viewing Angle110°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Case Size
1208 [3210 Metric]
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
612nm
Viewing Angle
110°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597-3211-507F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
