Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3111-407FCopy
Newark Part No.74M7557
Product Range597
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity17mcd
Viewing Angle70°
Lens ShapeRectangular
Product Range597
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.7V
Luminous Intensity
17mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
70°
Product Range
597
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

