Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3111-402FCopy
Newark Part No.30K4899
Product Range597 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3111-402FCopy
Newark Part No.30K4899
Product Range597 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.5mm x 2mm
LED Case Size1206
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity17mcd
Viewing Angle70°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red
Bulb Size
1.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
70°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
1.7V
Luminous Intensity
17mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
