Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
LED Color
Red
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
135°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
