Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3006-507F LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 630 nm](https://www.newark.com/productimages/standard/en_US/72AC9532-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3006-507FCopy
Newark Part No.72AC9532
Product RangeMicroLED 597 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3006-507FCopy
Newark Part No.72AC9532
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity174mcd
Viewing Angle60°
Lens ShapeDome
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
174mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
60°
Product Range
MicroLED 597 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
