Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2751-607FCopy
Newark Part No.33M4706
Product RangemicroLED 597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.475 |
| 4000+ | $0.468 |
| 6000+ | $0.455 |
| 10000+ | $0.445 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2751-607FCopy
Newark Part No.33M4706
Product RangemicroLED 597 Series
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size2mm x 2mm
Viewing Angle130°
Lens ShapeDome
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 45mcd, G 35mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 631nm, G 571nm
Product RangemicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
Bulb Size
2mm x 2mm
Lens Shape
Dome
Luminous Intensity / Color
R 45mcd, G 35mcd
Wavelength / Colour
R 631nm, G 571nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
microLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 597-2751-607F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
