Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.851 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.671 |
| 25+ | $0.651 |
| 50+ | $0.630 |
| 100+ | $0.610 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.475 |
| 4000+ | $0.468 |
| 6000+ | $0.455 |
| 10000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2751-607FCopy
Newark Part No.
Full Reel33M4706
Re-Reel84AH1661
Cut Tape84AH1661
Product Range597
LED ColorGreen
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeDome
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 45mcd, G 35mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / Colour-
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
R 45mcd, G 35mcd
Wavelength / Colour
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
597
MSL
MSL 3 - 168 hours
Alternatives for 597-2751-607F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

