Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-2323-507F LED, Green, SMD, 0605 [1613 Metric], 20 mA, 3 V, 527 nm](https://www.newark.com/productimages/standard/en_US/83X9066-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-2323-507FCopy
Newark Part No.83X9066
Product RangeMicroLED 597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.770 |
| 4000+ | $0.758 |
| 6000+ | $0.737 |
| 10000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2323-507FCopy
Newark Part No.83X9066
Product RangeMicroLED 597 Series
LED ColorGreen
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity56mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0605 [1613 Metric]
Forward Voltage
3V
Luminous Intensity
56mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
130°
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
