Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2301-807FCopy
Newark Part No.26AM6757
Product Range597 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 10+ | $0.541 |
| 25+ | $0.492 |
| 50+ | $0.443 |
| 100+ | $0.394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2301-807FCopy
Newark Part No.26AM6757
Product Range597 Series
LED ColorYellow Green
LED MountingSMD - Right Angle
LED Case Size1616 [4040 Metric]
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ573nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1616 [4040 Metric]
Forward Voltage
1.9V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Right Angle
Forward Current If
2mA
Wavelength Typ
573nm
Viewing Angle
120°
Product Range
597 Series
MSL
MSL 2A - 4 weeks
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
