Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No594-2901-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK1419RL
Cut Tape83AK1419
Product RangePrism 594 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.090 |
| 100+ | $0.820 |
| 250+ | $0.755 |
| 500+ | $0.690 |
| 1000+ | $0.644 |
| 2500+ | $0.616 |
| 5000+ | $0.591 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No594-2901-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK1419RL
Cut Tape83AK1419
Product RangePrism 594 Series
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current If20mA
Luminous Intensity312mcd
Forward Voltage2.8V
Viewing Angle120°
Height4.24mm
Width3.3mm
Product RangePrism 594 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.8V
Height
4.24mm
Product Range
Prism 594 Series
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
312mcd
Viewing Angle
120°
Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 594-2901-013F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
