Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3201-102FCopy
Newark Part No.30K4750
Technical Datasheet
LED ColorRed, Yellow
LED Mounting-
Bulb SizeT-1 (3mm)
Viewing Angle40°
Height-000mm
Width-000mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 (3mm)
Height
-000mm
Product Range
-
LED Mounting
-
Viewing Angle
40°
Width
-000mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
