Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-3201-013FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30K4749
Full Reel87M8857
Re-Reel75R0565
Cut Tape75R0565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $1.210 | $1,936.00 |
| Total Price | $1,936.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.520 |
| 2000+ | $1.470 |
| 4000+ | $1.440 |
| 6000+ | $1.410 |
| 10000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3201-013FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30K4749
Full Reel87M8857
Re-Reel75R0565
Cut Tape75R0565
LED ColorRed, Yellow
LED MountingSMD
Bulb SizeT-1 (3mm)
Luminous Intensity / ColorR 21mcd, Y 36mcd
Viewing Angle40°
Height5mm
Width4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 (3mm)
Viewing Angle
40°
Width
4.3mm
LED Mounting
SMD
Luminous Intensity / Color
R 21mcd, Y 36mcd
Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 591-3201-013F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
