Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 1600
$2,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3201-013F
Newark Part No.75R0565
LED ColorRed, Yellow
LED MountingSMD
Bulb SizeT-1 (3mm)
Luminous Intensity / ColorR 21mcd, Y 36mcd
Viewing Angle40°
Height5mm
Width4.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 (3mm)
Viewing Angle
40°
Width
4.3mm
LED Mounting
SMD
Luminous Intensity / Color
R 21mcd, Y 36mcd
Height
5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 591-3201-013F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
