Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-3001-858F
Newark Part No.72AC9432
Product RangePrism 591 Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.780 | $0.476 |
| 10+ | $2.640 | $0.476 |
| 25+ | $2.460 | $0.476 |
| 50+ | $2.280 | $0.476 |
| 100+ | $2.100 | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3001-858F
Newark Part No.72AC9432
Product RangePrism 591 Series
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingSMD
Bulb Size3mm
Forward Current / ColorG 2mA, R 2mA
Luminous Intensity / ColorG 11mcd, R 17mcd
Forward Voltage / ColorG 1.8V, R 1.8V
Viewing Angle40°
Height-
Width-
Product RangePrism 591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
SMD
Forward Current / Color
G 2mA, R 2mA
Forward Voltage / Color
G 1.8V, R 1.8V
Height
-
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity / Color
G 11mcd, R 17mcd
Viewing Angle
40°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
