Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2004-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK8743RL
Cut Tape81AK8743
Product RangePrism 591 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.430 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.941 |
| 1000+ | $0.922 |
| 2500+ | $0.903 |
| 5000+ | $0.885 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2004-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AK8743RL
Cut Tape81AK8743
Product RangePrism 591 Series
LED ColorRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2.85mm
Forward Current If2mA
Luminous Intensity40mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.04mm
Width4.33mm
Product RangePrism 591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.04mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
2.85mm
Luminous Intensity
40mcd
Viewing Angle
50°
Width
4.33mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
