Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No587-1064-137FCopy
Newark Part No.16AM5743
Product Range587 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.586 |
| 25+ | $0.534 |
| 50+ | $0.482 |
| 100+ | $0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No587-1064-137FCopy
Newark Part No.16AM5743
Product Range587 Series
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 12mA, G 12mA, B 12mA
Luminous Intensity / ColorR 450mcd, G 1.05cd, B 320mcd
Forward Voltage / ColorR 5.2V, G 5.2V, B 5.2V
Wavelength / ColourR 630nm, G 530nm, B 470nm
Product Range587 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 450mcd, G 1.05cd, B 320mcd
Wavelength / Colour
R 630nm, G 530nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 12mA, G 12mA, B 12mA
Forward Voltage / Color
R 5.2V, G 5.2V, B 5.2V
Product Range
587 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
