Print Page
256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 5+ | $7.460 |
| 10+ | $7.300 |
| 25+ | $6.370 |
| 50+ | $5.770 |
| 100+ | $5.100 |
| 250+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-1106-105FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5013
Product Range586
Lamp Base TypeMidget Flange
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity460mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product Range586
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
-
Luminous Intensity
460mcd
Supply Voltage
28V
Product Range
586
Alternatives for 586-1106-105F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

