Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No585-5556
Newark Part No.52F468
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 585-5556 is a cluster based miniature bayonet LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Non-polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Single and multi-voltage input
Applications
LED Lighting
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
592nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
To Be Advised
LED Color
Yellow
Power Rating
-
Luminous Intensity
945mcd
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate