Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-1425Copy
Newark Part No.52F420
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity20mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating13mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
13mA
SVHC
To Be Advised
LED Color
Yellow
Power Rating
-
Luminous Intensity
20mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
